
DMCS1732S | |
|---|---|
DigiKey Part Number | 95-DMCS1732S-ND |
Manufacturer | |
Manufacturer Product Number | DMCS1732S |
Description | MOBILE WORKSTATION WITH MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable, With Wheels Mobile Stand For 17" ~ 32" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Mobile Stand | |
Specifications | Adjustable, With Wheels | |
For Use With/Related Products | 17" ~ 32" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.87000 | $471.87 |
| 10 | $401.15500 | $4,011.55 |
| 25 | $397.12680 | $9,928.17 |
| Unit Price without GST: | $471.87000 |
|---|---|
| Unit Price with GST: | $542.65050 |

