
N261-S6N-WH | |
|---|---|
DigiKey Part Number | 95-N261-S6N-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S6N-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.29000 | $14.29 |
| 10 | $12.13400 | $121.34 |
| 25 | $11.37360 | $284.34 |
| 50 | $10.83080 | $541.54 |
| 100 | $10.31370 | $1,031.37 |
| 250 | $9.66812 | $2,417.03 |
| 500 | $9.20700 | $4,603.50 |
| 1,000 | $8.76802 | $8,768.02 |
| Unit Price without GST: | $14.29000 |
|---|---|
| Unit Price with GST: | $16.43350 |

