Cable Fiber Optic SN Duplex To SN Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N823S-02M-MG

DigiKey Part Number
95-N823S-02M-MG-ND
Manufacturer
Manufacturer Product Number
N823S-02M-MG
Description
400G MULTIMODE 50/125 OM4 FIBER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SN Duplex To SN Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Eaton Tripp Lite
Type
Multimode, OM4
Packaging
Box
Bend Radius
10mm
Part Status
Active
Color - Cable
Magenta
1st Connector
SN Duplex
Color - Connectors
Aqua, White
2nd Connector
SN Duplex
Insertion Loss
0.20dB
Cable Diameter
0.06" (1.6mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$376.80000$376.80
Manufacturers Standard Package
Unit Price without GST:$376.80000
Unit Price with GST:$433.32000