


P784-010-U | |
|---|---|
DigiKey Part Number | 95-P784-010-U-ND |
Manufacturer | |
Manufacturer Product Number | P784-010-U |
Description | DVI KVM CABLE KIT - DVI, USB, 3. |
Customer Reference | |
Detailed Description | 10.0' (3.05m) USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB KVM | |
Convert From (Adapter End) | DVI-I Dual Link Male, USB - A 2.0 Male (2), 3.5mm Plug Male | |
Convert To (Adapter End) | DVI-I Dual Link Male, USB - B 2.0 Male (2), 3.5mm Plug Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B002 KVM Switch |

