New at DigiKey
Image for 5278-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5278-BOX

DigiKey Part Number
6215-5278-BOX-ND
Manufacturer
Manufacturer Product Number
5278-BOX
Description
FLANGED INLET 15A 125V 2P3W META
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA 5-15P Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15P
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
50$18.34520$917.26
Manufacturers Standard Package
Unit Price without GST:$18.34520
Unit Price with GST:$21.09698