
D2E133-AM47-94 | |
|---|---|
DigiKey Part Number | 381-2638-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AM47-94 |
Description | FAN BLWR CENT 171X215MM 230VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 170.5mm L x 180mm H Ball 353.0 CFM (9.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 170.5mm L x 180mm H | |
Width | 215.0mm | |
Air Flow | 353.0 CFM (9.88m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 200W | |
RPM | 1800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 77°F (-25 ~ 25°C) | |
Approval Agency | CE, UL | |
Weight | 7.8 lbs (3.5 kg) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $707.49000 | $707.49 |
| 10 | $662.97400 | $6,629.74 |
| Unit Price without GST: | $707.49000 |
|---|---|
| Unit Price with GST: | $813.61350 |

