
D2E133-CI33-87 | |
|---|---|
DigiKey Part Number | 381-D2E133-CI33-87-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-CI33-87 |
Description | AC CENTRIFUGAL BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 213mm L x 204mm H Ball 412.3 CFM (11.54m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 213mm L x 204mm H | |
Width | 206.0mm | |
Air Flow | 412.3 CFM (11.54m³/min) | |
Static Pressure | 0.201 in H2O (50.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | - | |
Power (Watts) | 175W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 104°F (40°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.770A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

