Image for D2E133-DM47-94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-DM47-94

DigiKey Part Number
381-D2E133-DM47-94-ND
Manufacturer
Manufacturer Product Number
D2E133-DM47-94
Description
AC CENTRIFUGAL BLOWER
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 213mm L x 203mm H Ball 390.0 CFM (10.92m³/min) 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 213mm L x 203mm H
Width
270.0mm
Air Flow
390.0 CFM (10.92m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
195W
RPM
1550 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 86°F (-25 ~ 30°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
0.850A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.