
ECS-.327-9-49-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-49-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-49-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-49-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-49-TR |
Description | CRYSTAL 32.768 KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (4.1x1.5) | |
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.65000 | $16.50 |
| 25 | $1.56000 | $39.00 |
| 50 | $1.49560 | $74.78 |
| 100 | $1.43360 | $143.36 |
| 250 | $1.35572 | $338.93 |
| 500 | $1.29966 | $649.83 |
| 1,000 | $1.24592 | $1,245.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16532 | $3,495.96 |
| 6,000 | $1.11721 | $6,703.26 |
| 9,000 | $1.09001 | $9,810.09 |
| 15,000 | $1.05671 | $15,850.65 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.18500 |

