
ECS-330-S-20A-TR | |
|---|---|
DigiKey Part Number | XC626TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-330-S-20A-TR |
Description | CRYSTAL 33.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±30ppm Crystal Series 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-330-S-20A-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 33 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.067" (1.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.62691 | $5,626.91 |
| Unit Price without GST: | $5.62691 |
|---|---|
| Unit Price with GST: | $6.47095 |

