
ECS-3963-270-BN-TR | |
|---|---|
DigiKey Part Number | XC1655TR-ND - Tape & Reel (TR) XC1655CT-ND - Cut Tape (CT) XC1655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-270-BN-TR |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-270-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $2.10500 | $21.05 |
| 25 | $2.00520 | $50.13 |
| 50 | $1.99760 | $99.88 |
| 100 | $1.72970 | $172.97 |
| 500 | $1.65822 | $829.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07717 | $2,077.17 |
| 2,000 | $1.36680 | $2,733.60 |
| Unit Price without GST: | $2.43000 |
|---|---|
| Unit Price with GST: | $2.79450 |

