
ECS-400-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1803TR-ND - Tape & Reel (TR) XC1803CT-ND - Cut Tape (CT) XC1803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-3X-EN-TR |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.52400 | $5.24 |
| 25 | $0.49680 | $12.42 |
| 50 | $0.47600 | $23.80 |
| 100 | $0.45640 | $45.64 |
| 250 | $0.43168 | $107.92 |
| 500 | $0.41380 | $206.90 |
| 1,000 | $0.39666 | $396.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37096 | $1,112.88 |
| 6,000 | $0.35562 | $2,133.72 |
| 9,000 | $0.34694 | $3,122.46 |
| 15,000 | $0.33631 | $5,044.65 |
| 21,000 | $0.32950 | $6,919.50 |
| 30,000 | $0.32242 | $9,672.60 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |

