
ECS-CTE-12.00-10-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTE-12.00-10-TR-ND - Tape & Reel (TR) 50-ECS-CTE-12.00-10-CT-ND - Cut Tape (CT) 50-ECS-CTE-12.00-10-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-12.00-10-TR |
Description | CERAMIC RES 12.00MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.54600 | $5.46 |
| 25 | $0.51600 | $12.90 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.47410 | $47.41 |
| 250 | $0.44824 | $112.06 |
| 500 | $0.42972 | $214.86 |
| 1,000 | $0.41195 | $411.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38528 | $1,155.84 |
| 6,000 | $0.29567 | $1,774.02 |
| 9,000 | $0.29435 | $2,649.15 |
| 15,000 | $0.29356 | $4,403.40 |
| 21,000 | $0.29278 | $6,148.38 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |

