8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTE-8.00-33-TR

DigiKey Part Number
50-ECS-CTE-8.00-33-TR-ND - Tape & Reel (TR)
50-ECS-CTE-8.00-33-CT-ND - Cut Tape (CT)
50-ECS-CTE-8.00-33-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTE-8.00-33-TR
Description
CERAMIC RES 8.00MHZ 33PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,803
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.54600$5.46
25$0.51600$12.90
50$0.49440$24.72
100$0.47410$47.41
250$0.44824$112.06
500$0.42972$214.86
1,000$0.41195$411.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38879$1,166.37
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.71300