Ammeter LCD - Black Characters, Backlight Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIA15-AAB1

DigiKey Part Number
4614-RIA15-AAB1-ND
Manufacturer
Manufacturer Product Number
RIA15-AAB1
Description
AMMETER 4-20MA LCD DIN RAIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ammeter LCD - Black Characters, Backlight Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
4 ~ 20mA
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
5
Display Characters - Height
0.669" (17.00mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Mounting Type
DIN Rail
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$738.35000$738.35
Manufacturers Standard Package
Unit Price without GST:$738.35000
Unit Price with GST:$849.10250