
FC-135 32.7680KF-AG0 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KF-AG0TR-ND - Tape & Reel (TR) 114-FC-13532.7680KF-AG0CT-ND - Cut Tape (CT) 114-FC-13532.7680KF-AG0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KF-AG0 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.97200 | $9.72 |
| 25 | $0.91920 | $22.98 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.84490 | $84.49 |
| 250 | $0.79908 | $199.77 |
| 500 | $0.76600 | $383.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73431 | $734.31 |
| 2,000 | $0.70394 | $1,407.88 |
| 3,000 | $0.68677 | $2,060.31 |
| 5,000 | $0.66573 | $3,328.65 |
| 7,000 | $0.65224 | $4,565.68 |
| 10,000 | $0.63824 | $6,382.40 |
| 12,000 | $0.63119 | $7,574.28 |
| 24,000 | $0.60515 | $14,523.60 |
| 25,000 | $0.60365 | $15,091.25 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.27650 |


