
SG7050CAN 27.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3999TR-ND - Tape & Reel (TR) SER3999CT-ND - Cut Tape (CT) SER3999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 27.000000M-TJGA3 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.35000 | $5.35 |
| 10 | $4.64800 | $46.48 |
| 25 | $4.39480 | $109.87 |
| 50 | $4.21280 | $210.64 |
| 100 | $4.03880 | $403.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.81956 | $954.89 |
| 500 | $3.66176 | $1,830.88 |
| 750 | $3.57257 | $2,679.43 |
| 1,250 | $3.46337 | $4,329.21 |
| 1,750 | $3.39331 | $5,938.29 |
| 2,500 | $3.32063 | $8,301.58 |
| Unit Price without GST: | $5.35000 |
|---|---|
| Unit Price with GST: | $6.15250 |

