Parametric Equivalent

SG7050CCN 24.576000M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CCN24.576000M-HJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 24.576000M-HJGA0 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69598 | $1,695.98 |
| Unit Price without GST: | $1.69598 |
|---|---|
| Unit Price with GST: | $1.95038 |


