25 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 25.0000M-ECGNNM3

DigiKey Part Number
114-TG2016SMN25.0000M-ECGNNM3TR-ND - Tape & Reel (TR)
114-TG2016SMN25.0000M-ECGNNM3CT-ND - Cut Tape (CT)
114-TG2016SMN25.0000M-ECGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 25.0000M-ECGNNM3
Description
XTAL OSC TCXO 25.0000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 25.0000M-ECGNNM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.95000$7.95
10$6.90800$69.08
25$6.53320$163.33
50$6.26260$313.13
100$6.00380$600.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.90540$1,476.35
500$5.66172$2,830.86
750$5.52399$4,142.99
1,250$5.35534$6,694.18
1,750$5.24717$9,182.55
2,500$5.13495$12,837.38
Manufacturers Standard Package
Unit Price without GST:$7.95000
Unit Price with GST:$9.14250