
ESP32-PICO-V3 | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-V3TR-ND - Tape & Reel (TR) 1965-ESP32-PICO-V3CT-ND - Cut Tape (CT) 1965-ESP32-PICO-V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-V3 |
Description | RF TXRX MOD BT WIFIIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-PICO-V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DSSS, DQPSK, OFDM | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA ~ 100mA | |
Current - Transmitting | 130mA ~ 240mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.84000 | $8.84 |
| 10 | $7.65300 | $76.53 |
| 25 | $7.23680 | $180.92 |
| 100 | $6.66640 | $666.64 |
| 250 | $6.32448 | $1,581.12 |
| 500 | $6.08298 | $3,041.49 |
| 1,000 | $5.85545 | $5,855.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.56730 | $9,134.60 |
| Unit Price without GST: | $8.84000 |
|---|---|
| Unit Price with GST: | $10.16600 |











