
10771 | |
|---|---|
DigiKey Part Number | 145-10771-ND |
Manufacturer | |
Manufacturer Product Number | 10771 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.461" (113.31mm) | |
Diameter - Inside | 107.4mm | |
Diameter - Outside | 111.7mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |
| 5 | $3.54400 | $17.72 |
| 10 | $3.31600 | $33.16 |
| 25 | $3.05160 | $76.29 |
| 50 | $2.87740 | $143.87 |
| 100 | $2.72140 | $272.14 |
| 250 | $2.54036 | $635.09 |
| 500 | $2.41994 | $1,209.97 |
| 1,000 | $2.31207 | $2,312.07 |
| Unit Price without GST: | $4.18000 |
|---|---|
| Unit Price with GST: | $4.80700 |

