


GRF16010A | |
|---|---|
DigiKey Part Number | RPC6107-ND |
Manufacturer | |
Manufacturer Product Number | GRF16010A |
Description | PUSH FIT BUMPER FOOT: 9.8 MM (0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 5 | $0.49400 | $2.47 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.41600 | $10.40 |
| 50 | $0.38760 | $19.38 |
| 100 | $0.36300 | $36.30 |
| 250 | $0.33424 | $83.56 |
| 500 | $0.31526 | $157.63 |
| 1,000 | $0.29826 | $298.26 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |

