Board Support Resting Mount / Snap Lock Nylon 0.063" (1.60mm) 1/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.063" (1.60mm) 1/16"
PST-1-01
PST-1-01
Supporting your Project: Printed Circuit Board Solutions

PST-1-01

DigiKey Part Number
RPC1593-ND
Manufacturer
Manufacturer Product Number
PST-1-01
Description
BRD SPT REST MNT SNAP LOCK 1/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.063" (1.60mm) 1/16"
Datasheet
 Datasheet
EDA/CAD Models
PST-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.206" (5.23mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.064" (1.63mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.68000$0.68
5$0.56000$2.80
10$0.51900$5.19
25$0.47120$11.78
50$0.44020$22.01
100$0.41230$41.23
250$0.38008$95.02
500$0.35870$179.35
1,000$0.33959$339.59
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200