P-Channel 20 V 2A (Ta) 1.1W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDN340P-EV

DigiKey Part Number
5272-FDN340P-EVTR-ND - Tape & Reel (TR)
5272-FDN340P-EVCT-ND - Cut Tape (CT)
5272-FDN340P-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN340P-EV
Description
MOSFET P-CH 20V 2A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 1.1W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,616
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.15000$1.50
25$0.13080$3.27
100$0.11000$11.00
250$0.10020$25.05
500$0.09430$47.15
1,000$0.08945$89.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08345$250.35
6,000$0.08051$483.06
9,000$0.07904$711.36
15,000$0.07741$1,161.15
21,000$0.07646$1,605.66
30,000$0.07554$2,266.20
75,000$0.07357$5,517.75
150,000$0.07238$10,857.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300