
LM2576HVS-ADJ-EV | |
|---|---|
DigiKey Part Number | 5272-LM2576HVS-ADJ-EVTR-ND - Tape & Reel (TR) 5272-LM2576HVS-ADJ-EVCT-ND - Cut Tape (CT) 5272-LM2576HVS-ADJ-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-ADJ-EV |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.87440 | $46.86 |
| 100 | $1.66540 | $166.54 |
| 250 | $1.56568 | $391.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.50552 | $752.76 |
| 1,000 | $1.45602 | $1,456.02 |
| 1,500 | $1.43122 | $2,146.83 |
| 2,500 | $1.40374 | $3,509.35 |
| 3,500 | $1.38767 | $4,856.85 |
| 5,000 | $1.37223 | $6,861.15 |
| 12,500 | $1.33898 | $16,737.25 |
| Unit Price without GST: | $2.83000 |
|---|---|
| Unit Price with GST: | $3.25450 |

