
F-0750D02-03A | |
|---|---|
DigiKey Part Number | 5030-F-0750D02-03A-ND |
Manufacturer | |
Manufacturer Product Number | F-0750D02-03A |
Description | 3/4" BORE 3" STROKE ROUNDBODY PN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 3.000" (76.20mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 1/4-28 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.92000 | $108.92 |
| 10 | $97.00000 | $970.00 |
| 25 | $92.62040 | $2,315.51 |
| 50 | $89.43680 | $4,471.84 |
| 100 | $86.36010 | $8,636.01 |
| Unit Price without GST: | $108.92000 |
|---|---|
| Unit Price with GST: | $125.25800 |

