



5695302021 | |
|---|---|
DigiKey Part Number | 1934-1585-ND |
Manufacturer | |
Manufacturer Product Number | 5695302021 |
Description | FERRITE CORE PS 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core PS Type Length Width 1.181" (30.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5695302021 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 3000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 35.6 |
Part Status Active | Effective Length (le) mm 45.3 |
Core Type PS | Effective Area (Ae) mm² 127.0 |
Material 95 | Effective Magnetic Volume (Ve) mm³ 5750.0 |
Diameter 1.181" (30.00mm) | Finish Uncoated |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $6.89500 | $68.95 |
| 25 | $5.82800 | $145.70 |
| 50 | $5.08800 | $254.40 |
| 212 | $3.97132 | $841.92 |
| Unit Price without GST: | $10.12000 |
|---|---|
| Unit Price with GST: | $11.63800 |

