
FMAM5071 | |
|---|---|
DigiKey Part Number | 5328-FMAM5071-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5071 |
Description | POWER AMP 8000MHZ-12GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 8GHz ~ 12GHz | |
P1dB | - | |
Gain | 43dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 26V ~ 30V | |
Current - Supply | 5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

