
SM6155 | |
|---|---|
DigiKey Part Number | 5328-SM6155-ND |
Manufacturer | |
Manufacturer Product Number | SM6155 |
Description | COAX ADAPT TNC TO FME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To FME Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | FME Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |
| Unit Price without GST: | $15.60000 |
|---|---|
| Unit Price with GST: | $17.94000 |

