
EFD15/8/5-3F3-A63-S | |
|---|---|
DigiKey Part Number | 1779-EFD15/8/5-3F3-A63-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD15/8/5-3F3-A63-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 15 x 8 x 5 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.27 | |
Effective Length (le) mm | 34.0 | |
Effective Area (Ae) mm² | 15.0 | |
Minimum Core Cross Section (Amin) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 510.0 | |
Finish | Uncoated | |
Height | 0.295" (7.50mm) | |
Length | 0.591" (15.00mm) | |
Width | 0.183" (4.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.94293 | $1,942.93 |
| Unit Price without GST: | $1.94293 |
|---|---|
| Unit Price with GST: | $2.23437 |

