
DSL-25-40-270-CC-A-S2-KF-B | |
|---|---|
DigiKey Part Number | 2171-DSL-25-40-270-CC-A-S2-KF-B-ND |
Manufacturer | |
Manufacturer Product Number | DSL-25-40-270-CC-A-S2-KF-B |
Description | SWIVEL/LINEAR UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Vane Cylinder | |
Stroke Length | 1.575" (40.00mm) | |
Operation | Double Acting | |
Operating Pressure | 36.3 ~ 116 PSI (2.5 ~ 8 bar) | |
Connection Method | M5 | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,201.44000 | $6,201.44 |
| Unit Price without GST: | $6,201.44000 |
|---|---|
| Unit Price with GST: | $7,131.65600 |

