
DYSD-Q11-12-12-Y1F-L-Y10 | |
|---|---|
DigiKey Part Number | 2171-DYSD-Q11-12-12-Y1F-L-Y10-ND |
Manufacturer | |
Manufacturer Product Number | DYSD-Q11-12-12-Y1F-L-Y10 |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Shock Absorber Single-Acting, Push |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorber | |
Technology | Pneumatic | |
Operation | Single-Acting, Push | |
Stroke Length | 0.472" (12.00mm) | |
Length - Extended | - | |
Impact Velocity | 3.28ft/s (1.0m/s) | |
Impact Capacity per Cycle | 106.21inlb (12.00J) | |
Actuation Force | - | |
Reset Time | 0.2s | |
Reset Force | 6.29lbf (28.0N) | |
Features | - | |
Cushioning | Self-Adjusting | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $566.82000 | $566.82 |
| Unit Price without GST: | $566.82000 |
|---|---|
| Unit Price with GST: | $651.84300 |

