
EPCS-BS-32-50-8P-A-ST-M-H1-PLK-AA | |
|---|---|
DigiKey Part Number | 2171-EPCS-BS-32-50-8P-A-ST-M-H1-PLK-AA-ND |
Manufacturer | |
Manufacturer Product Number | EPCS-BS-32-50-8P-A-ST-M-H1-PLK-AA |
Description | ELECTRIC CYLINDER UNIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 1.969" (50.00mm) Ball Screw Integrated Controller, Limit Switches 24VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Festo Corporation | Voltage - Rated 24VDC |
Packaging Bulk | Construction Ball Screw |
Part Status Active | Accuracy ±20µm |
Type Linear Actuator | Acceleration 5.00 m/s² |
Motor Type Stepper | Features Integrated Controller, Limit Switches |
Stroke Length 1.969" (50.00mm) | Feedback Type Absolute Encoder |
Load Force (Dynamic) 52.91lbf (235.4N) | Termination Style Wire Leads with Connector |
Load Force (Static) 33.72lbf (150.0N) | Operating Temperature 0°C ~ 50°C |
Speed 8.27 in/s (210.0 mm/s) | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,921.12000 | $1,921.12 |
| Unit Price without GST: | $1,921.12000 |
|---|---|
| Unit Price with GST: | $2,209.28800 |


