
EV-20/120-5 | |
|---|---|
DigiKey Part Number | 2171-EV-20/120-5-ND |
Manufacturer | |
Manufacturer Product Number | EV-20/120-5 |
Description | CLAMPING MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Clamping Cylinder Single Acting 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Clamping Cylinder | |
Stroke Length | 0.197" (5.00mm) | |
Operation | Single Acting | |
Operating Pressure | 29 ~ 87 PSI (2 ~ 6 bar) | |
Connection Method | M5 | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.01000 | $204.01 |
| Unit Price without GST: | $204.01000 |
|---|---|
| Unit Price with GST: | $234.61150 |

