
MS9-LR-NG-D5-DI-AG-PSI-AS | |
|---|---|
DigiKey Part Number | 2171-MS9-LR-NG-D5-DI-AG-PSI-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS9-LR-NG-D5-DI-AG-PSI-AS |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Operating Pressure 14.5 ~ 290 PSI (1 ~ 20 bar) |
Series | Pressure Regulation 7.3 ~ 58 PSI (0.5 ~ 4 bar) |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $526.63000 | $526.63 |
| Unit Price without GST: | $526.63000 |
|---|---|
| Unit Price with GST: | $605.62450 |

