Piping Black Polyamide (PA) 10.0' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ-PA-12X1,5X3000

DigiKey Part Number
2171-PQ-PA-12X1,5X3000-ND
Manufacturer
Manufacturer Product Number
PQ-PA-12X1,5X3000
Description
PLASTIC PIPE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Piping Black Polyamide (PA) 10.0' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter
0.354" (9.00mm)
Manufacturer
Festo Corporation
Color
Black
Series
Material
Polyamide (PA)
Packaging
Bulk
Length
10.0' (3.0m)
Part Status
Active
Operating Pressure
-13.77 ~ 218PSI (-0.95 ~ 15 bar)
Type
Piping
Operating Temperature
-25°C ~ 75°C
Outer Diameter
0.472" (12.00mm)
Fluid Temperature
-25°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$60.22000$60.22
Manufacturers Standard Package
Unit Price without GST:$60.22000
Unit Price with GST:$69.25300