
SME-8-S-LED-24 | |
|---|---|
DigiKey Part Number | 2171-SME-8-S-LED-24-ND |
Manufacturer | |
Manufacturer Product Number | SME-8-S-LED-24 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Epoxy Resin, Polycarbonate (PC), Polyethylene Terephthalate (PET), Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 12VAC/DC ~ 30VAC/DC |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Output Type NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.01000 | $135.01 |
| Unit Price without GST: | $135.01000 |
|---|---|
| Unit Price with GST: | $155.26150 |

