
CC 50 130 220 SA | |
|---|---|
DigiKey Part Number | 5496-CC50130220SA-ND |
Manufacturer | |
Manufacturer Product Number | CC 50 130 220 SA |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 10.315" L x 6.543" W (262.00mm x 166.20mm) X 2.468" (62.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.315" L x 6.543" W (262.00mm x 166.20mm) | |
Height | 2.468" (62.69mm) | |
Area (L x W) | 67.4in² (435cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | Heat Resistant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 2.351 lb (1066.30 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.56000 | $146.56 |
| Unit Price without GST: | $146.56000 |
|---|---|
| Unit Price with GST: | $168.54400 |

