New at DigiKey
Heat Sink Aluminum 4.71W @ 80°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 234 SA L 1

DigiKey Part Number
5496-FK234SAL1-ND
Manufacturer
Manufacturer Product Number
FK 234 SA L 1
Description
Small heatsink for transistors
Customer Reference
Detailed Description
Heat Sink Aluminum 4.71W @ 80°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.787" (20.00mm)
Mfr
Width
0.728" (18.50mm)
Series
Fin Height
0.531" (13.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
4.71W @ 80°C
Part Status
Active
Thermal Resistance @ Natural
17.00°C/W
Type
Board Level
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $842.50 or more for products shipped by Fischer Elektronik
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
18$1.14556$20.62
Unit Price without GST:$1.14556
Unit Price with GST:$1.31739