
LA V HB 6 150 24 | |
|---|---|
DigiKey Part Number | 5496-LAVHB615024-ND |
Manufacturer | |
Manufacturer Product Number | LA V HB 6 150 24 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1826W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 7.480" (190.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 1826W | |
Thermal Resistance @ Forced Air Flow | 0.06°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,440.86000 | $1,440.86 |
| Unit Price without GST: | $1,440.86000 |
|---|---|
| Unit Price with GST: | $1,656.98900 |

