New at DigiKey
Case Aluminum Natural 1.969" L x 2.319" W (50.00mm x 58.90mm) X 1.535" (39.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUS 58 39 50 L ME HB

DigiKey Part Number
5496-TUS583950LMEHB-ND
Manufacturer
Manufacturer Product Number
TUS 58 39 50 L ME HB
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Natural 1.969" L x 2.319" W (50.00mm x 58.90mm) X 1.535" (39.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
4.61in² (29.7cm²)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.073" (1.85mm)
Part Status
Active
Features
Guide Slot, Mounting Bracket
Container Type
Case
Ratings
Size / Dimension
1.969" L x 2.319" W (50.00mm x 58.90mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Height
1.535" (39.00mm)
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of $853.70 or more for products shipped by Fischer Elektronik
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$64.16000$64.16
Unit Price without GST:$64.16000
Unit Price with GST:$73.78400