
WFK 18 17,85 x 17,85 CXB18XX | |
|---|---|
DigiKey Part Number | 5496-WFK1817,85x17,85CXB18XX-ND |
Manufacturer | |
Manufacturer Product Number | WFK 18 17,85 x 17,85 CXB18XX |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Green 17.85mm x 17.85mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0088" (0.225mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Packaging Bulk | Color Light Green |
Part Status Active | Thermal Resistivity 0.32°C/W |
Usage CXB18XX | Thermal Conductivity 2.9W/m-K |
Shape Rectangular | Shelf Life 24 Months |
Outline 17.85mm x 17.85mm | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $1.31500 | $21.04 |
| Unit Price without GST: | $1.31500 |
|---|---|
| Unit Price with GST: | $1.51225 |

