
WLFT 412 24 x 20 GW6TGC | |
|---|---|
DigiKey Part Number | 5496-WLFT41224x20GW6TGC-ND |
Manufacturer | |
Manufacturer Product Number | WLFT 412 24 x 20 GW6TGC |
Description | Adhesive thermal conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 24.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | GW6TGC | |
Shape | Rectangular | |
Outline | 20.00mm x 24.00mm | |
Material | Aluminum | |
Adhesive | Adhesive - Both Sides | |
Color | Gray | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $5.32750 | $21.31 |
| Unit Price without GST: | $5.32750 |
|---|---|
| Unit Price with GST: | $6.12663 |

