Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 14.000" L x 8.874" W (355.60mm x 225.40mm) X 2.125" (53.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6750TE

DigiKey Part Number
510-6750TE-ND
Manufacturer
Manufacturer Product Number
6750TE
Description
COMP STORAGE PLAS 14"L X 8.87"W
Customer Reference
Detailed Description
Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 14.000" L x 8.874" W (355.60mm x 225.40mm) X 2.125" (53.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
14.000" L x 8.874" W (355.60mm x 225.40mm)
Height
2.125" (53.98mm)
Area (L x W)
124in² (800cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 1, Watertight
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.