Parametric Equivalent

FS32K118LIT0VLFT | |
|---|---|
DigiKey Part Number | 568-FS32K118LIT0VLFT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K118LIT0VLFT |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K118LIT0VLFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K118LAT0VLFT | NXP USA Inc. | 126 | 568-FS32K118LAT0VLFT-ND | $11.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.59876 | $1,399.69 |
| Unit Price without GST: | $5.59876 |
|---|---|
| Unit Price with GST: | $6.43857 |


