NC7SV32FHX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,204
Unit Price: $0.40000
Datasheet

Similar


Texas Instruments
In Stock: 6,911
Unit Price: $0.71000
Datasheet
OR Gate IC 1 Channel 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV32FHX

DigiKey Part Number
NC7SV32FHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV32FHX
Description
IC GATE OR 1CH 2-INP 6MICROPAK2
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SV32FHX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-MicroPak2™
Number of Inputs
2
Package / Case
6-UFDFN
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32GS,132Nexperia USA Inc.1,2041727-74AUP1G32GS,132CT-ND$0.40000Similar
SN74LVC1G32QDRYRQ1Texas Instruments6,911296-SN74LVC1G32QDRYRQ1CT-ND$0.71000Similar
Obsolete
Marketplace Stock: 16,623 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,623In Stock
Ships from Flip Electronics