
F3U-SS-106DM | |
|---|---|
DigiKey Part Number | 5785-F3U-SS-106DM-ND |
Manufacturer | |
Manufacturer Product Number | F3U-SS-106DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 17 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4700VA | |
Coil Current | 0.08 A | |
Coil Type | - | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.61964 | $809.82 |
| Unit Price without GST: | $1.61964 |
|---|---|
| Unit Price with GST: | $1.86259 |

