
2160 PH 0 | |
|---|---|
DigiKey Part Number | 2128-2160PH0-ND |
Manufacturer | |
Manufacturer Product Number | 2160 PH 0 |
Description | 3C-SCREWDRIVER PH 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH0 Phillips Screwdriver 5.71" (145.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.39000 | $16.39 |
| Unit Price without GST: | $16.39000 |
|---|---|
| Unit Price with GST: | $18.84850 |

