
VDE 2160 PH 2 | |
|---|---|
DigiKey Part Number | 2128-VDE2160PH2-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2160 PH 2 |
Description | VDE SCREWDRIVER PH 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.27" (210.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Gedore Tools, Inc. | Size #2 |
Packaging Bulk | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 8.27" (210.0mm) |
Tool Type Screwdriver | Features Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.31000 | $35.31 |
| 5 | $32.72400 | $163.62 |
| 10 | $31.67000 | $316.70 |
| 25 | $30.32920 | $758.23 |
| Unit Price without GST: | $35.31000 |
|---|---|
| Unit Price with GST: | $40.60650 |

