
GEVX28-625-250-M12S | |
|---|---|
DigiKey Part Number | 6289-GEVX28-625-250-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEVX28-625-250-M12S |
Description | Power Bar 28cm Red 18W |
Customer Reference | |
Detailed Description | Bar Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | Red | |
Length | 11.023" (280.00mm) | |
Weight | 1.543 lbs (700 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $833.21000 | $833.21 |
| Unit Price without GST: | $833.21000 |
|---|---|
| Unit Price with GST: | $958.19150 |

